-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MACDD-18XP=M39016/24-029P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617540-8
|
Avnet Americas | J1MACDD-18XP=M39016/24-029P - Bulk (Alt: 5-1617540-8) Min Qty: 36 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$78.7060 / $94.7140 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Container: Box | 0Box |
|
$85.5200 | Buy Now |
DISTI #
AMP5-1617540-8
|
Heilind Electronics | J1MACDD-18XP=M39016/24-029P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J1MACDD-18XP=M39016/24-029P RoHS: Compliant | 0 |
|
$82.8000 / $173.4200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
5-1617540-8
|
Avnet Americas | J1MACDD-18XP=M39016/24-029P - Bulk (Alt: 5-1617540-8) Min Qty: 36 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$78.7060 / $94.7140 | Buy Now |
DISTI #
AMP5-1617540-8
|
Interstate Connecting Components | J1MACDD-18XP=M39016/24-029P | 0 |
|
Buy Now | |
DISTI #
000000000006332031
|
Sager | General Purpose Relays J1MACDD-18XP=M39016/24-029P Min Qty: 1 | 0 |
|
$86.7900 / $107.7500 | Buy Now |
|
Master Electronics | J1MACDD-18XP=M39016/24-029P RoHS: Compliant | 0 |
|
$82.8000 / $173.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617540-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617540-8
TE Connectivity
J1MACDD-18XP=M39016/24-029P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 287 mW | |
Coil Resistance | 1130 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |