-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5351
|
Newark | Low Signal Relays-Pcb Jmscdd-9Xls=M39016/21-043L |Amp Te Connectivity 5-1617543-0 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8500 / $98.8100 | Buy Now |
DISTI #
5-1617543-0
|
Avnet Americas | Double Pole Electrically Held Electromechanical Relay DPDT 1A 9VDC 400Ohm Through Hole - Bulk (Alt: 5-1617543-0) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$79.3432 / $95.4808 | Buy Now |
DISTI #
AMP5-1617543-0
|
Heilind Electronics | JMSCDD-9XLS=M39016/21-043L | Americas - 0 in Stock |
|
$86.6295 / $100.8600 | Buy Now |
|
Onlinecomponents.com | JMSCDD-9XLS=M39016/21-043L | 0 |
|
$81.6500 / $163.9000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AMP5-1617543-0
|
Interstate Connecting Components | JMSCDD-9XLS=M39016/21-043L | 0 |
|
$86.6295 / $100.8600 | Buy Now |
DISTI #
TE Connectivity 5-1617543-0
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003025076
|
Sager | Low Signal Relays - PCB JMSCDD-9XLS=M39016/21-043L Min Qty: 1 | 0 |
|
$87.5100 / $108.6200 | Buy Now |
DISTI #
5-1617543-0
|
Avnet Abacus | Double Pole Electrically Held Electromechanical Relay DPDT 1A 9VDC 400Ohm Through Hole (Alt: 5-1617543-0) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSCDD-9XLS=M39016/21-043L | 0 |
|
$81.6500 / $163.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617543-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617543-0
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |