-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617785-1-ND
|
DigiKey | FCA-410-1517L=M83536/15-017L Min Qty: 26 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.2938 | Buy Now |
DISTI #
5-1617785-1
|
Avnet Americas | FCA-410-1517L=M83536/15-017L - Bulk (Alt: 5-1617785-1) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Bulk | 14 Factory Stock |
|
$209.6860 / $252.3340 | Buy Now |
DISTI #
650-5-1617785-1
|
Mouser Electronics | Industrial Relays M83536/15-017L RoHS: Compliant | 0 |
|
$296.1700 | Order Now |
DISTI #
AMP5-1617785-1
|
Heilind Electronics | FCA-410-1517L=M83536/15-017L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCA-410-1517L=M83536/15-017L | 0 |
|
$215.0700 / $561.0200 | Buy Now |
DISTI #
77891625
|
Verical | Power Relay Over 2A RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 14 |
|
$243.4247 | Buy Now |
DISTI #
5-1617785-1
|
TTI | Industrial Relays M83536/15-017L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$296.1700 | Buy Now |
DISTI #
AMP5-1617785-1
|
Interstate Connecting Components | FCA-410-1517L=M83536/15-017L | 0 |
|
Buy Now | |
DISTI #
000000000003847221
|
Sager | Industrial Relays M83536/15-017L Min Qty: 1 | 0 |
|
$225.0600 / $274.3900 | Buy Now |
|
Master Electronics | FCA-410-1517L=M83536/15-017L | 0 |
|
$215.0700 / $561.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617785-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617785-1
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |