Part Details for 5-1617786-5 by TE Connectivity
Overview of 5-1617786-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1617786-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0592
|
Newark | Fcb-205-0223L=M83536/2-023L |Te Connectivity 5-1617786-5 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2700 | Buy Now |
DISTI #
5-1617786-5-ND
|
DigiKey | FCB-205-0223L=M83536/2-023L Min Qty: 36 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.6008 | Buy Now |
DISTI #
5-1617786-5
|
Avnet Americas | FCB-205-0223L=M83536/2-023L - Bulk (Alt: 5-1617786-5) RoHS: Not Compliant Min Qty: 36 Package Multiple: 4 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
$160.7278 / $193.4182 | Buy Now |
DISTI #
650-5-1617786-5
|
Mouser Electronics | Industrial Relays M83536/2-023L RoHS: Not Compliant | 0 |
|
$212.1700 / $216.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 4 Lead time: 46 Weeks | 0 |
|
$174.6300 | Buy Now |
DISTI #
AMP5-1617786-5
|
Heilind Electronics | FCB-205-0223L=M83536/2-023L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-205-0223L=M83536/2-023L RoHS: Compliant |
2 In Stock |
|
$177.0700 / $188.7500 | Buy Now |
DISTI #
63007559
|
Verical | Power Mid-Range Relays Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$232.7374 | Buy Now |
DISTI #
5-1617786-5
|
TTI | Industrial Relays M83536/2-023L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 Limited Supply - Call TTI |
|
$212.1700 / $220.7400 | Buy Now |
DISTI #
AMP5-1617786-5
|
Interstate Connecting Components | FCB-205-0223L=M83536/2-023L | 0 |
|
Buy Now |
Part Details for 5-1617786-5
5-1617786-5 CAD Models
5-1617786-5 Part Data Attributes:
|
5-1617786-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617786-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |