Part Details for 5-1617791-4 by TE Connectivity
Overview of 5-1617791-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 5-1617791-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4139
|
Newark | Fca-125-3705L=M83536/37-005L |Cii Te Connectivity 5-1617791-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.6700 / $256.5300 | Buy Now |
DISTI #
5-1617791-4
|
Avnet Americas | FCA-125-3705L=M83536/37-005L - Bulk (Alt: 5-1617791-4) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$204.5294 / $246.1286 | Buy Now |
DISTI #
650-5-1617791-4
|
Mouser Electronics | Industrial Relays FCA-125-3705L | 0 |
|
$245.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 24 Weeks | 0 |
|
$222.2200 | Buy Now |
DISTI #
AMP5-1617791-4
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP5-1617791-4 | Americas - 0 in Stock |
|
$207.5760 / $259.9951 | Buy Now |
|
Onlinecomponents.com | FCA-125-3705L=M83536/37-005L RoHS: Compliant |
100 In Stock |
|
$115.5200 / $236.6000 | Buy Now |
DISTI #
63007297
|
Verical | Power Relay 28VDC 320Ohm 25A SPDT Flange Military Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$229.6250 / $291.7386 | Buy Now |
DISTI #
5-1617791-4
|
TTI | Industrial Relays FCA-125-3705L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$122.0000 / $208.8000 | Buy Now |
DISTI #
AMP5-1617791-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP5-1617791-4 | 0 |
|
$207.5760 / $259.9951 | Buy Now |
DISTI #
000000000003025157
|
Sager | Industrial Relays FCA-125-3705L Min Qty: 1 | 0 |
|
$201.8100 / $267.6500 | Buy Now |
Part Details for 5-1617791-4
5-1617791-4 CAD Models
5-1617791-4 Part Data Attributes
|
5-1617791-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617791-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |