Part Details for 5-1618007-1 by TE Connectivity
Overview of 5-1618007-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1618007-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1618007-1-ND
|
DigiKey | AP5B234=RELAY, VACUUM, SPST-NC Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$743.8440 | Buy Now |
DISTI #
5-1618007-1
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 53Ohm Chassis Mount - Bulk (Alt: 5-1618007-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$643.7372 / $774.6668 | Buy Now |
DISTI #
571-5-1618007-1
|
Mouser Electronics | General Purpose Relays RELAY VACUUM SPST-NC RoHS: Not Compliant | 0 |
|
$732.7600 / $743.7500 | Order Now |
DISTI #
AMP5-1618007-1
|
Heilind Electronics | AP5B234=RELAY, VACUUM, SPST-NC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$634.8700 / $1,159.2700 | Buy Now | |
DISTI #
5-1618007-1
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 53Ohm Chassis Mount - Bulk (Alt: 5-1618007-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$643.7372 / $774.6668 | Buy Now |
DISTI #
5-1618007-1
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 53Ohm Chassis Mount - Bulk (Alt: 5-1618007-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$643.7372 / $774.6668 | Buy Now |
DISTI #
AMP5-1618007-1
|
Interstate Connecting Components | AP5B234=RELAY, VACUUM, SPST-NC | 0 |
|
Buy Now | |
DISTI #
000000000000902247
|
Sager | General Purpose Relays RELAY VACUUM SPST-NC Min Qty: 1 | 0 |
|
$675.3400 / $795.5700 | Buy Now |
|
Master Electronics | 0 |
|
$634.8700 / $1,159.2700 | Buy Now |