Part Details for 5-1618007-4 by TE Connectivity
Overview of 5-1618007-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1618007-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1618007-4-ND
|
DigiKey | AP5B332=RELAY, VACUUM, SPST-NC Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$699.7620 | Buy Now |
DISTI #
5-1618007-4
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 28VDC 290Ohm Flange Mount - Bulk (Alt: 5-1618007-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$605.5878 / $728.7582 | Buy Now |
DISTI #
AMP5-1618007-4
|
Heilind Electronics | AP5B332=RELAY, VACUUM, SPST-NC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$597.2500 / $1,090.5700 | Buy Now | |
DISTI #
AMP5-1618007-4
|
Interstate Connecting Components | AP5B332=RELAY, VACUUM, SPST-NC | 0 |
|
Buy Now | |
DISTI #
000000000000902250
|
Sager | General Purpose Relays AP5B332=RELAY, VACUUM, SPST-NC Min Qty: 1 | 0 |
|
$635.3100 / $748.4300 | Buy Now |
|
Master Electronics | 0 |
|
$597.2500 / $1,090.5700 | Buy Now |