Part Details for 5-1618239-1 by TE Connectivity
Overview of 5-1618239-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-1618239-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1618239-1
|
Avnet Americas | Electromechanical Relay SPDT 30A 115VDC 4.7KOhm Flange Mount - Bulk (Alt: 5-1618239-1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 58 Weeks, 2 Days Container: Bulk | 0 |
|
$662.7884 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$619.5300 | Buy Now |
DISTI #
AMP5-1618239-1
|
Heilind Electronics | K41C532=RELAY, VACUUM, SPDT | Americas - 0 in Stock |
|
$453.4650 / $724.8450 | Buy Now |
|
Onlinecomponents.com | K41C532=RELAY, VACUUM, SPDT RoHS: Compliant | 0 |
|
$539.8600 / $1,232.2400 | Buy Now |
DISTI #
AMP5-1618239-1
|
Interstate Connecting Components | K41C532=RELAY, VACUUM, SPDT | 0 |
|
$453.4650 / $724.8450 | Buy Now |
DISTI #
000000000000902259
|
Sager | General Purpose Relays K41C532=RELAY, VACUUM, SPDT Min Qty: 1 | 0 |
|
$502.7500 / $724.8500 | Buy Now |
DISTI #
5-1618239-1
|
Avnet Abacus | (Alt: 5-1618239-1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K41C532=RELAY, VACUUM, SPDT RoHS: Compliant | 0 |
|
$539.8600 / $1,232.2400 | Buy Now |
Part Details for 5-1618239-1
5-1618239-1 CAD Models
5-1618239-1 Part Data Attributes
|
5-1618239-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1618239-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |