-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1618241-7
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 70Ohm Through Hole - Bulk (Alt: 5-1618241-7) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$376.1132 / $452.6108 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Container: Box | 0Box |
|
$408.6500 | Buy Now |
DISTI #
AMP5-1618241-7
|
Heilind Electronics | K81C245=RELAY, VACUUM, SP | Americas - 0 in Stock |
|
$299.1060 / $478.1101 | Buy Now |
|
Onlinecomponents.com | K81C245=RELAY, VACUUM, SPDT RoHS: Compliant | 0 |
|
$450.4500 / $494.7900 | Buy Now |
DISTI #
5-1618241-7
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 70Ohm Through Hole - Bulk (Alt: 5-1618241-7) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$376.1132 / $452.6108 | Buy Now |
DISTI #
5-1618241-7
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 70Ohm Through Hole - Bulk (Alt: 5-1618241-7) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$376.1132 / $452.6108 | Buy Now |
DISTI #
AMP5-1618241-7
|
Interstate Connecting Components | K81C245=RELAY, VACUUM, SP | 0 |
|
$299.1060 / $478.1101 | Buy Now |
DISTI #
000000000000902279
|
Sager | General Purpose Relays K81C245 Min Qty: 1 | 0 |
|
$424.9900 / $455.3400 | Buy Now |
DISTI #
5-1618241-7
|
Avnet Abacus | Electromechanical Relay SPDT 5A 12VDC 70Ohm Through Hole (Alt: 5-1618241-7) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1618241-7
|
Avnet Abacus | Electromechanical Relay SPDT 5A 12VDC 70Ohm Through Hole (Alt: 5-1618241-7) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1618241-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1618241-7
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |