Part Details for 5-1633131-3 by TE Connectivity
Overview of 5-1633131-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1633131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4582
|
Newark | Anvil, Combination .080 |Amp Te Connectivity 5-1633131-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
2266-5-1633131-3-ND
|
DigiKey | ANVIL, COMBINATION .080 Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$222.9400 | Buy Now |
DISTI #
5-1633131-3-ND
|
DigiKey | ANVIL, COMBINATION .080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
3937-5-1633131-3-ND
|
DigiKey | ANVIL, COMBINATION .080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1633131-3
|
Avnet Americas | ANVIL, COMBINATION .080 - Bulk (Alt: 5-1633131-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-5-1633131-3
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION .080 | 0 |
|
$205.0000 / $209.9800 | Order Now |
DISTI #
AMP5-1633131-3
|
Heilind Electronics | ANVIL, COMBINATION .080 | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION .080 |
2 Partner Stock |
|
$138.2100 / $202.8600 | Buy Now |
DISTI #
516331313-TEC
|
TME | Anvil Min Qty: 1 | 2 |
|
$279.6310 / $279.6311 | Buy Now |
DISTI #
AMP5-1633131-3
|
Interstate Connecting Components | ANVIL, COMBINATION .080 | 0 |
|
$152.4412 / $225.3969 | Buy Now |
Part Details for 5-1633131-3
5-1633131-3 CAD Models
5-1633131-3 Part Data Attributes
|
5-1633131-3
TE Connectivity
Buy Now
|
Compare Parts:
5-1633131-3
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |