Part Details for 5-1634503-3 by TE Connectivity
Results Overview of 5-1634503-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1634503-3 Information
5-1634503-3 by TE Connectivity is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-1634503-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5-1634503-3
|
Avnet Americas | Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold Individual - Bulk (Alt: 5-1634503-3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
70084616
|
RS | STRAIGHT 75OHMS THROUGH HOLE BNC CONNECTOR, JACK, SOLDER TERMINATION NICKEL Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.8200 | RFQ |
|
DISTI #
5-1634503-3
|
Avnet Abacus | Conn ZDCBNC RCP 0Hz to 2GHz 75Ohm Solder ST ThruHole Gold Individual (Alt: 5-1634503-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5-1634503-3
|
Avnet Abacus | Conn ZDCBNC RCP 0Hz to 2GHz 75Ohm Solder ST ThruHole Gold Individual (Alt: 5-1634503-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Obsolete | 2449 |
|
RFQ |
US Tariff Estimator: 5-1634503-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5-1634503-3
5-1634503-3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-1634503-3 Part Data Attributes
|
|
5-1634503-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634503-3
TE Connectivity
BNC Str PCB Skt 75Ohm Nickel Pltd
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 8 Weeks, 5 Days | |
| Body Depth | 0.539 Inch | |
| Body/Shell Style | Jack | |
| Characteristic Impedance | 75 Ω | |
| Connector Type | Rf Bnc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Resistance | 3 MΩ | |
| Contact Style | Coax | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Durability | 50 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Polymethylpentene | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 2 Ghz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Shell Finish | Nickel | |
| Shell Material | Zinc Alloy | |
| Terminal Length | 0.177 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 |
Alternate Parts for 5-1634503-3
This table gives cross-reference parts and alternative options found for 5-1634503-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1634503-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5-1634503-2 | TE Connectivity | Check for Price | RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket | 5-1634503-3 vs 5-1634503-2 |
5-1634503-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5-1634503-3 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 5-1634503-3 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 5-1634503-3 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's recommended to consult the datasheet and TE Connectivity's application notes for specific guidance.
-
It's not recommended to use the 5-1634503-3 connector with a wire gauge that's significantly different from the recommended gauge. Using a different gauge may affect the connector's performance and reliability.