Part Details for 5-166052-1 by TE Connectivity
Overview of 5-166052-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-166052-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8279
|
Newark | D Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Amplimite D Subminiature Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 5-166052-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7390 / $0.9800 | Buy Now |
DISTI #
18AH0334
|
Newark | Contact, Socket, 28-24Awg, Crimp, For Use With:Amplimite D Subminiature Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Rohs Compliant: Yes |Amp Te Connectivity 5-166052-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6410 / $0.7780 | Buy Now |
DISTI #
A105059CT-ND
|
DigiKey | CONN D-SUB SOCKET 24-28AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$0.5445 / $1.0500 | Buy Now |
DISTI #
5-166052-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 5-166052-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5401 / $0.6098 | Buy Now |
DISTI #
571-5-166052-1
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT CRIMP Reel of 500 RoHS: Compliant | 1000 |
|
$0.5850 / $0.7920 | Buy Now |
DISTI #
571-5-166052-1-CT
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT CRIMP Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.8080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
DISTI #
AMP5-166052-1
|
Heilind Electronics | HDF20 SOCKET F CRIMP SIZE28-24 | Americas - 0 in Stock |
|
$0.4226 / $0.6502 | Buy Now |
|
Onlinecomponents.com | HDF20 SOCKET F CRIMP SIZE28-24 RoHS: Compliant |
9477 In Stock |
|
$0.5350 / $0.7370 | Buy Now |
DISTI #
65008385
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Reel RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9000 |
|
$0.6540 / $0.9672 | Buy Now |