-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLUSTER REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4669
|
Newark | Cluster Rec |Amp Te Connectivity 5-170063-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
5-170063-2-ND
|
DigiKey | CONN MAG TERM 16-20AWG CRIMP Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1699 | Buy Now |
DISTI #
5-170063-2
|
Avnet Americas | CLUSTER REC - Tape and Reel (Alt: 5-170063-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1599 | Buy Now |
DISTI #
AMP5-170063-2
|
Heilind Electronics | CLUSTER REC | Americas - 0 in Stock |
|
$0.1385 / $0.1721 | Buy Now |
|
Onlinecomponents.com | CLUSTER REC RoHS: Compliant | 0 |
|
$0.1687 / $0.3533 | Buy Now |
DISTI #
5-170063-2
|
Avnet Americas | CLUSTER REC - Tape and Reel (Alt: 5-170063-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
5-170063-2
|
Avnet Americas | CLUSTER REC - Tape and Reel (Alt: 5-170063-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
AMP5-170063-2
|
Interstate Connecting Components | CLUSTER REC | 0 |
|
$0.1385 / $0.1721 | Buy Now |
DISTI #
3151081
|
Farnell | CLUSTER REC RoHS: Compliant Min Qty: 15000 Lead time: 18 Weeks, 5 Days Container: Each | 0 |
|
$0.1761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-170063-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-170063-2
TE Connectivity
CLUSTER REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |