Part Details for 5-1803057-2 by TE Connectivity
Overview of 5-1803057-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5-1803057-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-1803057-2-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$152.6000 / $190.7600 | Buy Now |
DISTI #
5-1803057-2-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
5-1803057-2
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 5-1803057-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-5-1803057-2
|
Mouser Electronics | Bench Top Tools ANVIL, COMBINATION RoHS: Compliant | 0 |
|
$182.2300 / $202.4900 | Order Now |
DISTI #
AMP5-1803057-2
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION |
4 Partner Stock |
|
$204.9800 / $243.4300 | Buy Now |
DISTI #
65694684
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$143.1000 / $178.8800 | Buy Now |
DISTI #
AMP5-1803057-2
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$144.9265 / $214.2858 | Buy Now |
|
Master Electronics | ANVIL, COMBINATION |
4 Partner Stock |
|
$204.9800 / $243.4300 | Buy Now |
Part Details for 5-1803057-2
5-1803057-2 CAD Models
5-1803057-2 Part Data Attributes
|
5-1803057-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1803057-2
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |