Part Details for 5-1803556-3 by TE Connectivity
Overview of 5-1803556-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5-1803556-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-5-1803556-3-ND
|
DigiKey | CRIMPER, WIRE F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
5-1803556-3
|
Avnet Americas | F Wire Crimper for Ocean Feed Applicator - Bulk (Alt: 5-1803556-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP5-1803556-3
|
Heilind Electronics | CRIMPER, WIRE F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F RoHS: Compliant | 3 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP5-1803556-3
|
Interstate Connecting Components | CRIMPER, WIRE F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F RoHS: Compliant | 3 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 5-1803556-3
5-1803556-3 CAD Models
5-1803556-3 Part Data Attributes
|
5-1803556-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1803556-3
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |