-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5711
|
Newark | Rf Coax Conn, Sma R/A Jack,50 Ohm, Tht, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Te Connectivity 5-1814400-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10044 |
|
$3.9900 / $4.6300 | Buy Now |
DISTI #
5-1814400-2
|
Avnet Americas | Conn SMA RCP 0Hz to 3GHz 50 Ohm Solder RA Through Hole Gold - Tape and Reel (Alt: 5-1814400-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13600 |
|
$3.0020 / $3.8703 | Buy Now |
DISTI #
74AH5711
|
Avnet Americas | Conn SMA RCP 0Hz to 3GHz 50 Ohm Solder RA Through Hole Gold - Product that comes on tape, but is not reeled (Alt: 74AH5711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1372 Partner Stock |
|
$3.9900 / $4.6300 | Buy Now |
DISTI #
73773655
|
RS | SMA R/A PCB Skt GZD, RF Plugs and Jacks | TE Connectivity 5-1814400-2 Min Qty: 5600 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
DISTI #
AMP5-1814400-2
|
Heilind Electronics | SMA R/A PCB SKT GZD | Americas - 2887 in Stock |
|
$2.3088 / $2.3788 | Buy Now |
DISTI #
5-1814400-2
|
TME | Connector: SMA, socket, female, angled 90°, 50Ω, THT, on PCBs, PTFE Min Qty: 1 | 418 |
|
$2.8700 / $3.7300 | Buy Now |
DISTI #
AMP5-1814400-2
|
Interstate Connecting Components | SMA R/A PCB SKT GZD | 962 |
|
$2.3088 / $2.3788 | Buy Now |
|
Powell Electronics | ZDC SMA CONNECTORS Min Qty: 1 | 19 |
|
$5.4950 / $8.9882 | Buy Now |
DISTI #
000000000006142146
|
Sager | RF Connectors / Coaxial Connectors SMA R/A PCB Skt GZD Min Qty: 1 | 0 |
|
$2.2200 / $2.5000 | Buy Now |
DISTI #
5-1814400-2
|
Avnet Abacus | Conn SMA RCP 0Hz to 3GHz 50 Ohm Solder RA Through Hole Gold (Alt: 5-1814400-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 5 Weeks, 0 Days | Abacus - 18550 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814400-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814400-2
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.248 inch | |
Body Depth | 379 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |