Part Details for 5-1825059-6 by TE Connectivity
Overview of 5-1825059-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1825059-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1825059-6-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1825059-6
|
Avnet Americas | ADF12SA04=DIP SWT,FLUSH,SMT-JL - Tape and Reel (Alt: 5-1825059-6) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0 |
|
RFQ | |
DISTI #
5-1825059-6
|
Avnet Americas | ADF12SA04=DIP SWT,FLUSH,SMT-JL - Tape and Reel (Alt: 5-1825059-6) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0 |
|
RFQ | |
DISTI #
5-1825059-6
|
Avnet Americas | ADF12SA04=DIP SWT,FLUSH,SMT-JL - Tape and Reel (Alt: 5-1825059-6) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0 |
|
RFQ |
Part Details for 5-1825059-6
5-1825059-6 CAD Models
5-1825059-6 Part Data Attributes
|
5-1825059-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1825059-6
TE Connectivity
ADF12SA04=DIP SWT,FLUSH,SMT-JL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 32.51 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |