Part Details for 5-1825136-2 by TE Connectivity
Overview of 5-1825136-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1825136-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4716
|
Newark | A101T1Zb04 |Alcoswitch Te Connectivity 5-1825136-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-1825136-2
|
Avnet Americas | AMP5-1825136-2 - Bulk (Alt: 5-1825136-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.3911 / $5.2842 | Buy Now |
DISTI #
506-5-1825136-2
|
Mouser Electronics | Toggle Switches A101T1ZB04 RoHS: Compliant | 0 |
|
$5.1500 / $5.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.6600 | Buy Now |
DISTI #
AMP5-1825136-2
|
Heilind Electronics | A101T1ZB04 | Americas - 0 in Stock |
|
$5.1839 / $5.5542 | Buy Now |
|
Onlinecomponents.com | A101T1ZB04 RoHS: Compliant | 0 |
|
$4.6200 / $9.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$4.3677 / $10.0800 | Buy Now |
|
Quest Components | 80 |
|
$5.8500 / $13.5000 | Buy Now | |
DISTI #
5-1825136-2
|
Avnet Americas | AMP5-1825136-2 - Bulk (Alt: 5-1825136-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.3911 / $5.2842 | Buy Now |
DISTI #
AMP5-1825136-2
|
Interstate Connecting Components | A101T1ZB04 | 0 |
|
$5.1839 / $5.5542 | Buy Now |
Part Details for 5-1825136-2
5-1825136-2 CAD Models
5-1825136-2 Part Data Attributes:
|
5-1825136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1825136-2
TE Connectivity
(5-1825136-2) A101T1ZB04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |