-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1903-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
481 In Stock |
|
$4.4543 / $6.7300 | Buy Now |
DISTI #
5-1825137-1
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk - Bulk (Alt: 5-1825137-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$3.3731 / $4.0592 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.5800 | Buy Now |
DISTI #
AMP5-1825137-1
|
Heilind Electronics | A107SYCQ04 | Americas - 0 in Stock |
|
$3.9821 / $4.2666 | Buy Now |
|
Onlinecomponents.com | A107SYCQ04 RoHS: Compliant |
500 In Stock |
|
$4.3000 / $6.3800 | Buy Now |
DISTI #
5-1825137-1
|
TTI | Toggle Switches SP ON-OFF-(ON) BAT PC TOGGLE SWITCH Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.9400 / $3.9600 | Buy Now |
DISTI #
5-1825137-1
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk - Bulk (Alt: 5-1825137-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$3.3731 / $4.0592 | Buy Now |
DISTI #
5-1825137-1
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-(ON), 2A/250VAC, 5A/28VDC Min Qty: 500 | 0 |
|
$3.3100 | RFQ |
DISTI #
5-1825137-1
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk - Bulk (Alt: 5-1825137-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$3.3731 / $4.0592 | Buy Now |
DISTI #
5-1825137-1
|
Avnet Abacus | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk (Alt: 5-1825137-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1825137-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1825137-1
TE Connectivity
Toggle Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |