Part Details for 5-1833004-3 by TE Connectivity
Overview of 5-1833004-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5-1833004-3
5-1833004-3 CAD Models
5-1833004-3 Part Data Attributes
|
5-1833004-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1833004-3
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |