Part Details for 5-202680-3 by TE Connectivity
Overview of 5-202680-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-513202680LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Surface Mount, Double Row, 20 Positions |
Price & Stock for 5-202680-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5066
|
Newark | Plug Kit, 2 Module, G-Series |Amp Te Connectivity 5-202680-3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.0600 | Buy Now |
DISTI #
5-202680-3-ND
|
DigiKey | PLUG KIT 2 MODULE G-SERIES Min Qty: 300 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.1054 | Buy Now |
DISTI #
5-202680-3
|
Avnet Americas | Connector Accessories Module Shell Plug - Bulk (Alt: 5-202680-3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$205.4620 | Buy Now |
DISTI #
71996258
|
RS | Plug Kit, 2 Module, G-Series | TE Connectivity 5-202680-3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$314.5500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$223.7100 | Buy Now |
DISTI #
AMP5-202680-3
|
Heilind Electronics | PLUG KIT, 2 MODULE, G-SERIES | Americas - 0 in Stock |
|
$256.6030 | Buy Now |
|
Onlinecomponents.com | PLUG ASSEMBLY, MODULE RoHS: Compliant | 0 |
|
$221.1600 / $649.1000 | Buy Now |
DISTI #
AMP5-202680-3
|
Interstate Connecting Components | PLUG KIT, 2 MODULE, G-SERIES | 0 |
|
$256.6030 | Buy Now |
DISTI #
000000000001652221
|
Sager | Rack & Panel Connectors PLUG KIT, 2 MODULE G-SERIES Min Qty: 1 | 0 |
|
$229.0200 / $269.4300 | Buy Now |
DISTI #
5-202680-3
|
Avnet Abacus | (Alt: 5-202680-3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |