-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG KIT,3 MODULE,G-SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3719
|
Newark | Plug Kit,3 Module, g-Series Rohs Compliant: Yes |Amp Te Connectivity 5-202795-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.4000 | Buy Now |
DISTI #
5-202795-1-ND
|
DigiKey | PLUG KIT,3 MODULE,G-SERIES Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.9430 | Buy Now |
DISTI #
5-202795-1
|
Avnet Americas | Connector Accessories Module Shell Plug - Bulk (Alt: 5-202795-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$257.3308 | Buy Now |
DISTI #
571-5-202795-1
|
Mouser Electronics | Rack & Panel Connectors PLUG KIT,3 MODULE G-SERIES RoHS: Compliant | 0 |
|
$283.7300 | Order Now |
DISTI #
71996293
|
RS | Plug Kit,3 Module, G-Series | TE Connectivity 5-202795-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$486.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$280.1800 | Buy Now |
DISTI #
AMP5-202795-1
|
Heilind Electronics | PLUG KIT,3 MODULE,G-SERIES | Americas - 0 in Stock |
|
$321.3824 | Buy Now |
|
Onlinecomponents.com | PLUG KIT,3 MODULE,G-SERIES RoHS: Compliant | 0 |
|
$276.9900 / $812.9700 | Buy Now |
DISTI #
AMP5-202795-1
|
Interstate Connecting Components | PLUG KIT,3 MODULE,G-SERIES | 0 |
|
$321.3824 | Buy Now |
DISTI #
000000000001652228
|
Sager | Rack & Panel Connectors PLUG KIT,3 MODULE G-SERIES Min Qty: 1 | 0 |
|
$286.8400 / $337.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-202795-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-202795-1
TE Connectivity
PLUG KIT,3 MODULE,G-SERIES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |