There are no models available for this part yet.
Overview of 5-21005-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE09188521005 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Shield With Top and Side EMI Tabs, With LEDs, No Panel Stops | |
54112-802100500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
70472-1005LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions. |
Price & Stock for 5-21005-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ4479
|
Newark | Screw, shld, soc Hd, self-Loc |Amp Te Connectivity 5-21005-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6000 / $35.4600 | Buy Now | |
DISTI #
15H8210
|
Newark | Screw, shld, soc Hd, self-Loc |Amp Te Connectivity 5-21005-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 / $25.0500 | Buy Now | |
DISTI #
3937-5-21005-8-ND
|
DigiKey | SCREW,SHLD,SOC HD,SELF-LOC Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$41.9600 | Buy Now | |
DISTI #
5-21005-8-ND
|
DigiKey | SCREW,SHLD,SOC HD,SELF-LOC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5860 | Buy Now | |
DISTI #
571-5-21005-8
|
Mouser Electronics | Bench Top Tools SCREWSHLDSOC HD AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$22.4500 / $25.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$18.3000 | Buy Now | ||
DISTI #
AMP5-21005-8
|
Heilind Electronics | SCREW,SHLD,SOC HD,SELF-LO | Americas - 0 in Stock |
|
$22.3881 / $28.3019 | Buy Now | |
Onlinecomponents.com | Screw Shoulder Hex Socket RoHS: Compliant |
4 In Stock 194 Factory Stock |
|
$23.9700 / $26.3800 | Buy Now | ||
DISTI #
83629093
|
Verical | Screw Shoulder Hex Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 4 |
|
$31.7980 / $34.2940 | Buy Now | |
DISTI #
AMP5-21005-8
|
Interstate Connecting Components | SCREW,SHLD,SOC HD,SELF-LO | 0 |
|
$22.3881 / $28.3019 | Buy Now |
CAD Models for 5-21005-8 by TE Connectivity
Part Data Attributes for 5-21005-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|