Part Details for 5-2151872-2 by TE Connectivity
Overview of 5-2151872-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5-2151872-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-5-2151872-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-083F98OVA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,028.5600 | Buy Now |
DISTI #
5-2151872-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator Stripper Crimper Seal - Bulk (Alt: 5-2151872-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,474.4600 | Buy Now |
DISTI #
AMP5-2151872-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-083F98O | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-083F98OVA | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
5-2151872-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator Stripper Crimper Seal - Bulk (Alt: 5-2151872-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
DISTI #
AMP5-2151872-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-083F98O | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-083F98OVA | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 5-2151872-2
5-2151872-2 CAD Models
5-2151872-2 Part Data Attributes:
|
5-2151872-2
TE Connectivity
Buy Now
|
Compare Parts:
5-2151872-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |