Part Details for 5-2176579-3 by TE Connectivity
Overview of 5-2176579-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176579-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176579-3
|
Avnet Americas | SMD Current Sense Resistor, 0.196 ohm, RLC73 Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film - Tape and Reel (Alt: 5-2176579-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0418 / $0.0472 | Buy Now |
DISTI #
279-5-2176579-3
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 2B R196 1% 1K RL RoHS: Compliant | 0 |
|
$0.0420 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0422 | Buy Now |
DISTI #
AMP5-2176579-3
|
Heilind Electronics | RLC73K 2B R196 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73K 2B R196 1% 1K RL RoHS: Compliant | 0 |
|
$0.0340 / $0.0648 | Buy Now |
DISTI #
AMP5-2176579-3
|
Interstate Connecting Components | RLC73K 2B R196 1% 1K RL | 0 |
|
Buy Now | |
DISTI #
000000000007147001
|
Sager | Current Sense Resistors - SMD RLC73K 2B R196 1% 1K RL Min Qty: 1000 | 0 |
|
$0.0419 / $0.0562 | Buy Now |
|
Master Electronics | RLC73K 2B R196 1% 1K RL RoHS: Compliant | 0 |
|
$0.0340 / $0.0648 | Buy Now |
Part Details for 5-2176579-3
5-2176579-3 CAD Models
5-2176579-3 Part Data Attributes
|
5-2176579-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176579-3
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 200ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |