Part Details for 5-2198618-1 by TE Connectivity
Overview of 5-2198618-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5-2198618-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0245
|
Newark | Ni Pltd Plstic Backshell, 9 Way, 45 Deg |Amp Te Connectivity 5-2198618-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.0000 / $9.2800 | Buy Now |
DISTI #
5-2198618-1
|
Avnet Americas | NI PLTD PLSTIC BACKSHELL, 9 WAY, 45 DEG - Trays (Alt: 5-2198618-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Backshell/Cable Clamp 45° 1 Shell Size Nickel Acrylonitrile Butadiene Styrene RoHS: Compliant |
50 Partner Stock |
|
$4.0200 / $8.7300 | Buy Now |
DISTI #
5-2198618-1
|
Avnet Americas | NI PLTD PLSTIC BACKSHELL, 9 WAY, 45 DEG - Trays (Alt: 5-2198618-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-2198618-1
|
PEI Genesis | Connector Accessory Backshell | 50 |
|
Buy Now | |
|
Master Electronics | Backshell/Cable Clamp 45° 1 Shell Size Nickel Acrylonitrile Butadiene Styrene RoHS: Compliant |
50 Partner Stock |
|
$4.0200 / $8.7300 | Buy Now |
Part Details for 5-2198618-1
5-2198618-1 CAD Models
5-2198618-1 Part Data Attributes:
|
5-2198618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2198618-1
TE Connectivity
Connector Accessory, Backshell, Thermoplastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |