Part Details for 5-22280-0 by TE Connectivity
Overview of 5-22280-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9222803MLA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH | |
5962-9222802M3A | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH | |
5962-9222802MLA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH |
Price & Stock for 5-22280-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2205
|
Newark | Spring, compression |Amp Te Connectivity 5-22280-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
23C9765
|
Newark | Spring, compression |Amp Te Connectivity 5-22280-0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
5-22280-0-ND
|
DigiKey | CONN COMPRESSION SPRING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
94 In Stock |
|
$1.3433 / $2.2300 | Buy Now |
DISTI #
5-22280-0
|
Avnet Americas | Shear Spring for 2836284-1 OCEAN 2.0 Mechanical Feed Crimp Applicator - Bulk (Alt: 5-22280-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
571-5-22280-0
|
Mouser Electronics | Other Tools MAC COMP SPRING RoHS: Compliant | 47 |
|
$1.3400 / $1.9800 | Buy Now |
|
Future Electronics | COMPRESSION SPRING RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$1.2600 / $1.4400 | Buy Now |
DISTI #
AMP5-22280-0
|
Heilind Electronics | TOOL, SPRING COMPRESSION | Americas - 15 in Stock |
|
$1.8868 | Buy Now |
|
Onlinecomponents.com | Compression Spring RoHS: Compliant |
155 In Stock 114 Factory Stock |
|
$1.3000 / $1.8800 | Buy Now |
DISTI #
51517252
|
Verical | Compression Spring RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1310 | Americas - 150 |
|
$1.8330 / $2.4440 | Buy Now |
DISTI #
5-22280-0
|
TTI | Other Tools MAC COMP SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$1.3900 / $1.5100 | Buy Now |
Part Details for 5-22280-0
5-22280-0 CAD Models
5-22280-0 Part Data Attributes
|
5-22280-0
TE Connectivity
Buy Now
|
Compare Parts:
5-22280-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |