Part Details for 5-2266002-2 by TE Connectivity
Overview of 5-2266002-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-2266002-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-5-2266002-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-062F132O Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,028.5600 | Buy Now |
DISTI #
5-2266002-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 1.57mm Width Crimp Terminals - Bulk (Alt: 5-2266002-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,474.4600 | Buy Now |
DISTI #
AMP5-2266002-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-062F132 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-062F132O | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
AMP5-2266002-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-062F132 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-062F132O | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 5-2266002-2
5-2266002-2 CAD Models
5-2266002-2 Part Data Attributes:
|
5-2266002-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2266002-2
TE Connectivity
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | CRIMP TOOL |