Part Details for 5-2266262-2 by TE Connectivity
Overview of 5-2266262-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2266262-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-5-2266262-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-063F120O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,491.2400 | Buy Now |
DISTI #
5-2266262-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Air Feed for Bench Strip-Seal Terminators 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 5-2266262-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP5-2266262-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-063F120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now | |
DISTI #
5-2266262-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Air Feed for Bench Strip-Seal Terminators 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 5-2266262-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
AMP5-2266262-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-063F120 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |