Part Details for 5-2296057-3 by TE Connectivity
Overview of 5-2296057-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2296057-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6143
|
Newark | Cable Seal Cover, Black, Pa6+Gf Rohs Compliant: Yes |Te Connectivity 5-2296057-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1734-5-2296057-3-ND
|
DigiKey | COVER, CABLE SEAL, AC Min Qty: 450 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5542 | Buy Now |
DISTI #
5-2296057-3
|
Avnet Americas | Cable Seal Cover for Automotive Connectors Polyamide Black Bulk - Bulk (Alt: 5-2296057-3) Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-2296057-3
|
Mouser Electronics | Automotive Connectors COVER, CABLE SEAL, AC RoHS: Compliant | 0 |
|
$0.6200 | Order Now |
|
Future Electronics | COVER CABLE SEAL AC BLACK RoHS: Not Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.5450 / $0.6000 | Buy Now |
DISTI #
AMP5-2296057-3
|
Heilind Electronics | COVER, CABLE SEAL, AC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COVER, CABLE SEAL, AC RoHS: Compliant | 0 |
|
$0.4096 / $0.4899 | Buy Now |
DISTI #
AMP5-2296057-3
|
Interstate Connecting Components | COVER, CABLE SEAL, AC | 0 |
|
Buy Now | |
DISTI #
5-2296057-3
|
Avnet Abacus | Cable Seal Cover for Automotive Connectors Polyamide Black Bulk (Alt: 5-2296057-3) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days | Abacus - 900 |
|
Buy Now | |
|
Master Electronics | COVER, CABLE SEAL, AC RoHS: Compliant | 0 |
|
$0.4096 / $0.4899 | Buy Now |
Part Details for 5-2296057-3
5-2296057-3 CAD Models
5-2296057-3 Part Data Attributes
|
5-2296057-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2296057-3
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |