-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7137
|
Newark | Contact, Socket, Crimp, 30-28Awg, Product Range:Ampmodu Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 5-2316114-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8000 |
|
$0.0530 | Buy Now |
DISTI #
17-5-2316114-6-ND
|
DigiKey | AMPMODU 2MM, CRIMP RECEPTACLE CO Min Qty: 1 Lead time: 27 Weeks Container: Bag |
13567 In Stock |
|
$0.3033 / $0.5300 | Buy Now |
DISTI #
5-2316114-6
|
Avnet Americas | Contact Socket Crimp Straight Gold Plated Phosphor Bronze Cable Mount - Bulk (Alt: 5-2316114-6) Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 46400 Factory Stock |
|
$0.2707 | Buy Now |
DISTI #
83AH7137
|
Avnet Americas | Contact Socket Crimp Straight Gold Plated Phosphor Bronze Cable Mount - Bulk (Alt: 83AH7137) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 8000 Partner Stock |
|
$0.4200 / $0.6860 | Buy Now |
DISTI #
571-5-2316114-6
|
Mouser Electronics | Terminals 2MM,REC,CNT,CRIMP, 28-30AWG,0.76UM,LP RoHS: Compliant | 14403 |
|
$0.2680 / $0.6600 | Buy Now |
DISTI #
72049231
|
RS | Connector, AMPMODU, 2Mm, Rec, Cnt, Crimp,28-30Awg,0.76Um, Lp | TE Connectivity 5-2316114-6 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.2410 | Buy Now |
DISTI #
AMP5-2316114-6
|
Heilind Electronics | 2MM,REC,CNT,CRIMP,28-30AWG,0.7 | Americas - 0 in Stock |
|
$0.2394 / $0.2430 | Buy Now |
|
Onlinecomponents.com | 2MM,REC,CNT,CRIMP,28-30AWG,0.76UM,LP | 46400 Factory Stock |
|
$0.2536 / $0.6947 | Buy Now |
DISTI #
65268106
|
Verical | 5-2316114-6 Min Qty: 944 Package Multiple: 1 | Americas - 8000 |
|
$0.0732 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2316114-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2316114-6
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.08 mm2 | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |