-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2411
|
Newark | Dip Sw/Sip Sw End Stack Dip 10P G Recess T&r |Alcoswitch Te Connectivity 5-2319848-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 3486 |
|
$1.9000 | Buy Now |
DISTI #
2266-5-2319848-2TR-ND
|
DigiKey | END STACK DIP 10P G RECESS T&R Min Qty: 45 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3486 In Stock |
|
$1.6400 / $1.7700 | Buy Now |
DISTI #
5-2319848-2
|
Avnet Americas | DIP Switch End Stackable Recessed Actuator SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount T/R - Tape and Reel (Alt: 5-2319848-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.4216 / $1.6050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
AMP5-2319848-2
|
Heilind Electronics | END STACK DIP 10P G RECESS T& | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | END STACK DIP 10P G RECESS T&R RoHS: Compliant |
3486 Partner Stock |
|
$1.4200 / $1.7700 | Buy Now |
DISTI #
55762282
|
Verical | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R Min Qty: 900 Package Multiple: 900 | Americas - 2700 |
|
$1.5200 / $1.5500 | Buy Now |
DISTI #
5-2319848-2
|
Avnet Americas | DIP Switch End Stackable Recessed Actuator SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount T/R - Tape and Reel (Alt: 5-2319848-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.4216 / $1.6050 | Buy Now |
DISTI #
AMP5-2319848-2
|
Interstate Connecting Components | END STACK DIP 10P G RECESS T& | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-2319848-2
|
PEI Genesis | Slide Dip Switch, 10 Switche | 3486 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2319848-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2319848-2
TE Connectivity
Slide Dip Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.4 mm | |
Body Length or Diameter | 25.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |