Part Details for 5-2407269-1 by TE Connectivity
Overview of 5-2407269-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2407269-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6697
|
Newark | Protective Cap, Sz 23, Plug, Ldpe, Org, Accessory Type:Protective Cap, For Use With:Amp Cpc Series Size 23 Plug Circular Plastic Connectors, Connector Body Material:Ldpe (Low Density Polyethylene) Body, Product Range:Cpc Series Rohs Compliant: Yes |Amp Te Connectivity 5-2407269-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1195 |
|
$1.2100 | Buy Now |
DISTI #
64AK7331
|
Newark | Protective Cap, Sz 23, Plug, Ldpe, Org Rohs Compliant: Yes |Amp Te Connectivity 5-2407269-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
17-5-2407269-1-ND
|
DigiKey | CAP, CPC, SIZE 23 PLUG, ORANGE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1179 In Stock |
|
$1.3813 / $2.3000 | Buy Now |
DISTI #
5-2407269-1
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Orange - Bulk (Alt: 5-2407269-1) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 2 Days Container: Bulk | 8395 Factory Stock |
|
$1.2751 / $1.4396 | Buy Now |
DISTI #
62AK6697
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Orange - Bulk (Alt: 62AK6697) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1195 Partner Stock |
|
$1.7500 / $2.2000 | Buy Now |
DISTI #
571-5-2407269-1
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, ORANGE RoHS: Compliant | 1149 |
|
$1.3000 / $2.6000 | Buy Now |
DISTI #
73803716
|
RS | CAP, CPC, SIZE 23 PLUG, ORANGE | TE Connectivity 5-2407269-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.0120 / $0.0190 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$1.2100 | Buy Now |
DISTI #
AMP5-2407269-1
|
Heilind Electronics | CAP,CPC,SIZE 23 PLG, ORG | Americas - 0 in Stock |
|
$1.3091 / $1.5348 | Buy Now |
|
Onlinecomponents.com | CAP, CPC, SIZE 23 PLUG, ORANGE | 8395 Factory Stock |
|
$1.2800 / $2.6700 | Buy Now |
Part Details for 5-2407269-1
5-2407269-1 CAD Models
5-2407269-1 Part Data Attributes
|
5-2407269-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2407269-1
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shell Sizes | 23 |