Part Details for 5-2407269-2 by TE Connectivity
Overview of 5-2407269-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2407269-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2407269-2-ND
|
DigiKey | CAP, CPC, SIZE 23 PLUG, BLACK Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1184 In Stock |
|
$1.3813 / $2.3000 | Buy Now |
DISTI #
5-2407269-2
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Black - Bulk (Alt: 5-2407269-2) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 2 Days Container: Bulk | 9570 Factory Stock |
|
$1.2751 / $1.4396 | Buy Now |
DISTI #
62AK6698
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Black - Bulk (Alt: 62AK6698) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1190 Partner Stock |
|
$1.7500 / $2.2000 | Buy Now |
DISTI #
571-5-2407269-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, BLACK RoHS: Compliant | 1184 |
|
$1.3200 / $2.5900 | Buy Now |
DISTI #
73803717
|
RS | CAP, CPC, SIZE 23 PLUG, BLACK | TE Connectivity 5-2407269-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1190 |
|
$0.0120 / $0.0190 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$1.2100 | Buy Now |
DISTI #
AMP5-2407269-2
|
Heilind Electronics | CAP,CPC,SIZE 23 PLG, BLK | Americas - 0 in Stock |
|
$1.3091 / $1.5348 | Buy Now |
|
Onlinecomponents.com | CAP, CPC, SIZE 23 PLUG, BLACK | 9570 Factory Stock |
|
$1.2800 / $2.6700 | Buy Now |
DISTI #
5-2407269-2
|
TTI | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, BLACK Min Qty: 1200 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
5-2407269-2
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Black - Bulk (Alt: 5-2407269-2) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 2 Days Container: Bulk | 9570 Factory Stock |
|
$1.2751 / $1.4396 | Buy Now |
Part Details for 5-2407269-2
5-2407269-2 CAD Models
5-2407269-2 Part Data Attributes
|
5-2407269-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2407269-2
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shell Sizes | 23 |