Part Details for 5-2407269-3 by TE Connectivity
Overview of 5-2407269-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5-2407269-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2407269-3-ND
|
DigiKey | CAP, CPC, SIZE 23 PLUG, RED Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1158 In Stock |
|
$1.3813 / $2.3000 | Buy Now |
DISTI #
5-2407269-3
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Red - Bulk (Alt: 5-2407269-3) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 2 Days Container: Bulk | 8660 Factory Stock |
|
$1.2751 / $1.4396 | Buy Now |
DISTI #
62AK6699
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Red - Bulk (Alt: 62AK6699) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1198 Partner Stock |
|
$1.7500 / $2.2000 | Buy Now |
DISTI #
571-5-2407269-3
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, RED RoHS: Compliant | 1200 |
|
$1.3000 / $2.6000 | Buy Now |
DISTI #
73803718
|
RS | CAP, CPC, SIZE 23 PLUG, RED | TE Connectivity 5-2407269-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.0120 / $0.0190 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$1.2100 | Buy Now |
DISTI #
AMP5-2407269-3
|
Heilind Electronics | CAP,CPC,SIZE 23 PLG, RED | Americas - 0 in Stock |
|
$1.3091 / $1.5348 | Buy Now |
|
Onlinecomponents.com | CAP, CPC, SIZE 23 PLUG, RED | 8660 Factory Stock |
|
$1.2800 / $2.6700 | Buy Now |
DISTI #
5-2407269-3
|
TTI | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, RED Min Qty: 1200 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
5-2407269-3
|
Avnet Americas | Protective Cap for Size 23 Plug Circular Connectors Red - Bulk (Alt: 5-2407269-3) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 2 Days Container: Bulk | 8660 Factory Stock |
|
$1.2751 / $1.4396 | Buy Now |
Part Details for 5-2407269-3
5-2407269-3 CAD Models
5-2407269-3 Part Data Attributes
|
5-2407269-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2407269-3
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shell Sizes | 23 |