Part Details for 5-2500034-2 by TE Connectivity
Overview of 5-2500034-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5-2500034-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2500034-2
|
Avnet Americas | SRC FEMALE CONDUIT COVER - Bulk (Alt: 5-2500034-2) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.2200 / $8.6885 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$7.6500 | Buy Now |
DISTI #
AMP5-2500034-2
|
Heilind Electronics | SRC FEMALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH5-2500034-2
|
Heilind Electronics | SRC FEMALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SRC Female Conduit Cover | 0 |
|
$4.9800 / $12.9700 | Buy Now |
DISTI #
5-2500034-2
|
Avnet Americas | SRC FEMALE CONDUIT COVER - Bulk (Alt: 5-2500034-2) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.2200 / $8.6885 | Buy Now |
DISTI #
AMP5-2500034-2
|
Interstate Connecting Components | SRC FEMALE CONDUIT COVER | 0 |
|
Buy Now | |
DISTI #
DCH5-2500034-2
|
Interstate Connecting Components | SRC FEMALE CONDUIT COVER | 0 |
|
Buy Now | |
|
Master Electronics | SRC Female Conduit Cover | 0 |
|
$4.9800 / $12.9700 | Buy Now |
Part Details for 5-2500034-2
5-2500034-2 CAD Models
5-2500034-2 Part Data Attributes:
|
5-2500034-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2500034-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |