Part Details for 5-2834011-2 by TE Connectivity
Overview of 5-2834011-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5-2834011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2834011-2-ND
|
DigiKey | 2POS 3.5MM TOP ENTRY SCREWLESS C Min Qty: 10584 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1979 | Buy Now |
DISTI #
5-2834011-2
|
Avnet Americas | 2POS 3.5MM TOP ENTRY SCREWLESS CONN. - Boxed Product (Development Kits) (Alt: 5-2834011-2) RoHS: Compliant Min Qty: 10584 Package Multiple: 5292 Lead time: 8 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-5-2834011-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2POS 3.5MM TOP ENTRY SCREWLESS CONN. RoHS: Compliant | 0 |
|
$0.2050 / $0.2130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10584 Package Multiple: 5292 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.1844 | Buy Now |
DISTI #
AMP5-2834011-2
|
Heilind Electronics | 2POS 3.5MM TOP ENTRY SCREWLESS | Americas - 0 in Stock |
|
$0.2186 / $0.2339 | Buy Now |
|
Onlinecomponents.com | 3.5mm Top entry modular screwless Conn RoHS: Compliant | 0 |
|
$0.1946 / $0.4075 | Buy Now |
DISTI #
AMP5-2834011-2
|
Interstate Connecting Components | 2POS 3.5MM TOP ENTRY SCREWLESS | 0 |
|
$0.2186 / $0.2339 | Buy Now |
|
Master Electronics | 3.5mm Top entry modular screwless Conn RoHS: Compliant | 0 |
|
$0.1946 / $0.4075 | Buy Now |
Part Details for 5-2834011-2
5-2834011-2 CAD Models
5-2834011-2 Part Data Attributes
|
5-2834011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2834011-2
TE Connectivity
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |