Part Details for 5-2834014-3 by TE Connectivity
Overview of 5-2834014-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5-2834014-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2834014-3-ND
|
DigiKey | 3POS 5.0MM DES CONN. Min Qty: 5096 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4221 | Buy Now |
DISTI #
5-2834014-3
|
Avnet Americas | 3POS 5.0MM DES CONN. - Boxed Product (Development Kits) (Alt: 5-2834014-3) RoHS: Compliant Min Qty: 5096 Package Multiple: 5096 Container: Box | 0 |
|
$0.4213 / $0.4614 | Buy Now |
DISTI #
571-5-2834014-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 3POS 5.0MM DES CONN. RoHS: Compliant | 0 |
|
$0.4310 / $0.4580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5096 Package Multiple: 5096 Container: Box | 0Box |
|
$0.3940 | Buy Now |
DISTI #
AMP5-2834014-3
|
Heilind Electronics | 3POS 5.0MM DES CONN. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5.0mm Double Entry Modular Screwless Connector RoHS: Compliant | 0 |
|
$0.4150 / $0.8693 | Buy Now |
DISTI #
5-2834014-3
|
Avnet Americas | 3POS 5.0MM DES CONN. - Boxed Product (Development Kits) (Alt: 5-2834014-3) RoHS: Compliant Min Qty: 5096 Package Multiple: 5096 Container: Box | 0 |
|
$0.4213 / $0.4614 | Buy Now |
DISTI #
5-2834014-3
|
Avnet Americas | 3POS 5.0MM DES CONN. - Boxed Product (Development Kits) (Alt: 5-2834014-3) RoHS: Compliant Min Qty: 5096 Package Multiple: 5096 Container: Box | 0 |
|
$0.4213 / $0.4614 | Buy Now |
DISTI #
AMP5-2834014-3
|
Interstate Connecting Components | 3POS 5.0MM DES CONN. | 0 |
|
Buy Now | |
|
Master Electronics | 5.0mm Double Entry Modular Screwless Connector RoHS: Compliant | 0 |
|
$0.4150 / $0.8693 | Buy Now |
Part Details for 5-2834014-3
5-2834014-3 CAD Models
5-2834014-3 Part Data Attributes:
|
5-2834014-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2834014-3
TE Connectivity
3POS 5.0MM DES CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |