Part Details for 5-2834018-6 by TE Connectivity
Overview of 5-2834018-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5-2834018-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2834018-6-ND
|
DigiKey | 6POS 5.0MM TEPS CONN. Min Qty: 3528 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
5-2834018-6
|
Avnet Americas | 6POS 5.0MM TEPS CONN. - Boxed Product (Development Kits) (Alt: 5-2834018-6) RoHS: Compliant Min Qty: 3528 Package Multiple: 3528 Container: Box | 0 |
|
$1.0974 / $1.2390 | Buy Now |
DISTI #
571-5-2834018-6
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6POS 5.0MM TEPS CONN. RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3528 Package Multiple: 3528 Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP5-2834018-6
|
Heilind Electronics | 6POS 5.0MM TEPS CONN. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5.0mm Side Entry Modular Push Screwless Connector RoHS: Compliant | 0 |
|
$1.1000 / $3.0100 | Buy Now |
DISTI #
5-2834018-6
|
Avnet Americas | 6POS 5.0MM TEPS CONN. - Boxed Product (Development Kits) (Alt: 5-2834018-6) RoHS: Compliant Min Qty: 3528 Package Multiple: 3528 Container: Box | 0 |
|
$1.0974 / $1.2390 | Buy Now |
DISTI #
AMP5-2834018-6
|
Interstate Connecting Components | 6POS 5.0MM TEPS CONN. | 0 |
|
Buy Now | |
|
Master Electronics | 5.0mm Side Entry Modular Push Screwless Connector RoHS: Compliant | 0 |
|
$1.1000 / $3.0100 | Buy Now |
Part Details for 5-2834018-6
5-2834018-6 CAD Models
5-2834018-6 Part Data Attributes:
|
5-2834018-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2834018-6
TE Connectivity
6POS 5.0MM TEPS CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |