There are no models available for this part yet.
Overview of 5-459492-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-459492-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X5260
|
Newark | Crimper, Wire O (..080 ) |Amp Te Connectivity 5-459492-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now | |
DISTI #
3937-5-459492-9-ND
|
DigiKey | CRIMPER, WIRE O (..080") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
5-459492-9-ND
|
DigiKey | CRIMPER, WIRE O (..080") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
5-459492-9
|
Avnet Americas | CRIMPER, WIRE O (..080 ) - Bulk (Alt: 5-459492-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-5-459492-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE O .080 | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP5-459492-9
|
Heilind Electronics | CRIMPER, WIRE O (..080 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE O (..080") | 0 |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP5-459492-9
|
Interstate Connecting Components | CRIMPER, WIRE O (..080 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Master Electronics | CRIMPER, WIRE O (..080") | 0 |
|
$133.6700 / $191.4000 | Buy Now |
CAD Models for 5-459492-9 by TE Connectivity
Part Data Attributes for 5-459492-9 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|