Part Details for 5-4959-3/4-4R by 3M Interconnect
Overview of 5-4959-3/4-4R by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33E-24.495900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-13-33E-24.495900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9122AC-1D1-33E495.932696 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 5-4959-3/4-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4788
|
Newark | Tape, 101.6Mm X 19.05Mm, White, Pet Film, Adhesive Type:Acrylic Adhesive, Patch Type:Double Sided Foam, Form Factor:Rectangle, Tape Colour:White, Total Tape Thickness:120 Mil (3.048 Mm), Tape Backing Material:Pet (Polyester) Film Rohs Compliant: Yes |3M 5-4959-3/4-4R RoHS: Compliant Min Qty: 8 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$16.7500 / $23.7000 | Buy Now |