Part Details for 5-4959-3/4-4R by TapeCase
Overview of 5-4959-3/4-4R by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33E-24.495900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-13-33E-24.495900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9122AC-1D1-33E495.932696 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 5-4959-3/4-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70758868
|
RS | 3M VHB. 120 mil, Acrylic - 0.75in X 4in Rectangles | TapeCase 5-4959-3/4-4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$24.6200 | RFQ |