-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CARD EDGE BOARD RETAINER LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8121
|
Newark | Card Edge Board Retainer Lf Rohs Compliant: Yes |Amp Te Connectivity 5-531250-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
40P9547
|
Newark | Card Edge Board Retainer Lf Rohs Compliant: Yes |Amp Te Connectivity 5-531250-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.6900 | Buy Now |
|
Onlinecomponents.com | CARD EDGE BOARD RETAINER LF RoHS: Compliant |
459 In Stock |
|
$3.9800 / $9.2500 | Buy Now |
DISTI #
51512578
|
Verical | Connector Accessories Mounting Block Straight Carton RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1331 | Americas - 380 |
|
$4.9333 / $12.0286 | Buy Now |
DISTI #
24155829
|
Verical | Connector Accessories Mounting Block Straight Carton RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 74 |
|
$4.6000 | Buy Now |
DISTI #
5-531250-4
|
TTI | Standard Card Edge Connectors MOUNTING BLOCK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 274 In Stock |
|
$5.5200 | Buy Now |
DISTI #
TE Connectivity 5-531250-4
|
PEI Genesis | Connector Accessory Polyamide | 74 |
|
Buy Now | |
DISTI #
2972559
|
Farnell | RoHS: Compliant Min Qty: 12 Container: Each | 0 |
|
$6.2400 | Buy Now |
|
Master Electronics | CARD EDGE BOARD RETAINER LF RoHS: Compliant |
459 In Stock |
|
$3.9800 / $9.2500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$4.2200 / $6.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-531250-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-531250-4
TE Connectivity
CARD EDGE BOARD RETAINER LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |