-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 MODII VRT DR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2242
|
Newark | Headers&wire Housings Rec 2X09P Vrt T/H |Amp Te Connectivity 5-534206-9 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
A32940-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
4620 In Stock |
|
$2.0019 / $3.1200 | Buy Now |
DISTI #
5-534206-9
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-534206-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.9218 | Buy Now |
DISTI #
571-5-534206-9
|
Mouser Electronics | Headers & Wire Housings REC 2X09P VRT T/H RoHS: Compliant | 779 |
|
$2.2900 / $2.7000 | Buy Now |
DISTI #
72048289
|
RS | Connector, AMPMODU, 18 Modii Vrt Dr Ce 100/115 | TE Connectivity 5-534206-9 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 / $4.0900 | RFQ |
|
Future Electronics | AMPMODU 18 Position Dual Row Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.9300 / $2.1400 | Buy Now |
|
Future Electronics | AMPMODU 18 Position Dual Row Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.9300 / $2.1400 | Buy Now |
DISTI #
AMP5-534206-9
|
Heilind Electronics | 18 MODII VRT DR CE 100/115 | Americas - 0 in Stock |
|
$2.9440 / $2.9880 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
34 Partner Stock |
|
$2.3200 / $3.1700 | Buy Now |
DISTI #
5-534206-9
|
TTI | Headers & Wire Housings REC 2X09P VRT T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 2525 In Stock |
|
$2.3800 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534206-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534206-9
TE Connectivity
18 MODII VRT DR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534206-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534206-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535598-9 | 18 MODIV VRT DR CE RCPT ASSY | TE Connectivity | 5-534206-9 vs 535598-9 |
147105-9 | 18 MODIV VRT DR SFMNT 30AU | TE Connectivity | 5-534206-9 vs 147105-9 |
5-5102084-7 | 18 MODII HORZ DR CE EESS 100CL | TE Connectivity | 5-534206-9 vs 5-5102084-7 |
63453-018 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 5-534206-9 vs 63453-018 |
534206-9 | 18 MODII VRT DR CE 100/115 | TE Connectivity | 5-534206-9 vs 534206-9 |
5-102084-7 | 18 MODII HORZ DR CE EESS 100CL | TE Connectivity | 5-534206-9 vs 5-102084-7 |
DF11Z-18DS-2V(22) | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 5-534206-9 vs DF11Z-18DS-2V(22) |