Part Details for 5-544 by Bernstein AG
Overview of 5-544 by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-5-544
|
TME | Stripping tool, 0.125mm,0.2÷0.25mm, Wire: fiber-optic Min Qty: 1 | 0 |
|
$32.5000 / $37.4900 | RFQ |
DISTI #
05L0162
|
Bürklin Elektronik | Precision wire stripper for FO cable, cable-Ø 0.20-0.25 mm, L 112 mm, 45 g, 5-544 Min Qty: 1 | 1 |
|
$38.4465 | Buy Now |