There are no models available for this part yet.
Overview of 5-569532-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-569532-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33B9360
|
Newark | Cat3 Rj45 Modular Plug, 8Pos, 1 Port, Modular Connector Type:Rj45 Wired Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Cat5, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 5-569532-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5-569532-2
|
Avnet Abacus | MP ASSY 8 POS RND CA STRD W (Alt: 5-569532-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
CAD Models for 5-569532-2 by TE Connectivity
Part Data Attributes for 5-569532-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.328 inch
|
Body Depth
|
0.915 inch
|
Body Length
|
0.464 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
750 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
CLEAR
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|
Withdrawl Force-Min
|
2.224 N
|
Alternate Parts for 5-569532-2
This table gives cross-reference parts and alternative options found for 5-569532-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-569532-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-406342-2 | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 5-569532-2 vs 5-406342-2 |
5-406342-2 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Amphenol FCi | 5-569532-2 vs 5-406342-2 |
Related Parts for 5-569532-2
-
6-569530-3Telecom and Datacom Connectors
-
0878311420Headers and Edge Type Connectors
-
AFK107M25X16T-FFixed Capacitors
-
MS25036-112Terminals and Terminal Blocks
-
CRCW08051K54FKEAFixed Resistors
-
74439370100Fixed Inductors
-
885006-2Assembly Items
-
ADUC7026BSTZ62Microcontrollers
-
IRF7504TRPBFPower Field-Effect Transistors