Part Details for 5-583259-4 by TE Connectivity
Overview of 5-583259-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-583259-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2252
|
Newark | Card Edge Connectors Cont Mod Fork Reel Of 6000 |Amp Te Connectivity 5-583259-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 | Buy Now |
DISTI #
22R7914
|
Newark | Cont Mod Fork |Te Connectivity 5-583259-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-583259-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-583259-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-5-583259-4-CT
|
Mouser Electronics | Standard Card Edge Connectors CONT MOD FORK Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.8150 | Order Now |
DISTI #
571-5-583259-4-MR
|
Mouser Electronics | Standard Card Edge Connectors CONT MOD FORK Reel of 1000 RoHS: Compliant | 0 |
|
$0.6560 | Order Now |
|
Onlinecomponents.com | CONT MOD FORK RoHS: Compliant |
1126 Partner Stock |
|
$0.4660 / $0.6749 | Buy Now |
DISTI #
5-583259-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-583259-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-583259-4
|
PEI Genesis | Fork Terminal, 5A, 0.6mm2 | 1126 |
|
Buy Now | |
|
Master Electronics | CONT MOD FORK RoHS: Compliant |
1126 Partner Stock |
|
$0.4660 / $0.6749 | Buy Now |