Part Details for 5-583875-5 by TE Connectivity
Overview of 5-583875-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5-583875-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P8015
|
Newark | Twin Leaf Term. |Te Connectivity 5-583875-5 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 | Buy Now |
DISTI #
5-583875-5-ND
|
DigiKey | TERM EDGE TWIN LF 16-20AWG CRIMP Min Qty: 7000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3837 | Buy Now |
DISTI #
5-583875-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-583875-5) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3682 / $0.4032 | Buy Now |
DISTI #
571-5-583875-5
|
Mouser Electronics | Standard Card Edge Connectors TWIN LEAF TERM. RoHS: Compliant | 0 |
|
$0.4090 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.3440 | Buy Now |
DISTI #
AMP5-583875-5
|
Heilind Electronics | TWIN LEAF TERM. | Americas - 0 in Stock |
|
$0.4297 / $0.4361 | Buy Now |
|
Onlinecomponents.com | TWIN LEAF TERM. RoHS: Compliant | 0 |
|
$0.3627 / $0.7597 | Buy Now |
DISTI #
5-583875-5
|
TTI | Standard Card Edge Connectors TWIN LEAF TERM. RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP5-583875-5
|
Interstate Connecting Components | TWIN LEAF TERM. | 0 |
|
$0.4297 / $0.4361 | Buy Now |
|
Master Electronics | TWIN LEAF TERM. RoHS: Compliant | 0 |
|
$0.3627 / $0.7597 | Buy Now |
Part Details for 5-583875-5
5-583875-5 CAD Models
5-583875-5 Part Data Attributes:
|
5-583875-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-583875-5
TE Connectivity
Connector Accessory, 0.073in Min Cable Dia, 0.09in Max Cable Dia, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |