-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, (on)-on, 6A, Solder And Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5580
|
Newark | Toggle Switches Spdt On-(On) 6A Pnl Toggle |Amp Te Connectivity 5-6437630-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-5-6437630-7-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 250V Min Qty: 10 Lead time: 29 Weeks Container: Box MARKETPLACE PRODUCT |
1355 In Stock |
|
$8.7700 | Buy Now |
DISTI #
450-1944-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 250V Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$8.8844 | Buy Now |
DISTI #
5-6437630-7
|
Avnet Americas | Switch Toggle ON (ON) SPDT Round Toggle Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk - Bulk (Alt: 5-6437630-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$6.7842 / $8.1640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks Container: Box | 0Box |
|
$7.1900 | Buy Now |
DISTI #
AMP5-6437630-7
|
Heilind Electronics | FTF0904=MINIATURE TOGGLE | Americas - 0 in Stock |
|
$7.1590 / $8.5811 | Buy Now |
|
Onlinecomponents.com | FTF0904=MINIATURE TOGGLE RoHS: Compliant |
1645 In Stock |
|
$7.2700 / $10.4000 | Buy Now |
DISTI #
16330458
|
Verical | Switch Toggle ON (ON) SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 8 Package Multiple: 1 | Americas - 1267 |
|
$6.3600 / $8.2300 | Buy Now |
DISTI #
65685676
|
Verical | Switch Toggle ON (ON) SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 8 Package Multiple: 1 | Americas - 88 |
|
$6.3600 / $8.2300 | Buy Now |
DISTI #
83645620
|
Verical | Switch Toggle ON (ON) SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$10.3600 / $10.6820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-6437630-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-6437630-7
TE Connectivity
Toggle Switch, SPDT, (on)-on, 6A, Solder And Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | (ON)-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER AND WIRE |