Part Details for 5-6610197-1 by TE Connectivity
Overview of 5-6610197-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-6610197-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-6610197-1
|
Avnet Abacus | Conn RJ-45 F 16 POS 2.54mm Solder ST Thru-Hole 24 Terminal 2 Port (Alt: 5-6610197-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 | Abacus - 0 |
|
Buy Now |
Part Details for 5-6610197-1
5-6610197-1 CAD Models
5-6610197-1 Part Data Attributes
|
5-6610197-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-6610197-1
TE Connectivity
PHONE CONNECTOR,PCB MNT,16 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.6 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.33 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 5-6610197-1
This table gives cross-reference parts and alternative options found for 5-6610197-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-6610197-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6610144-6 | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5-6610197-1 vs 6610144-6 |
6610144-8 | PHONE CONNECTOR,PCB MNT,16 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 5-6610197-1 vs 6610144-8 |